Bosch Professional Detector D-Tect 120 + Mobility-Set 06159940L7 Locating depth (max.) 120 mm Suitable for Ferrous meta

  • Item no.: 1673097
  • Manufacturer no.: 06159940L7
  • EAN: 3165140946957

The charger D-TECT 120 can be used with a 10.8 V lithium-ion battery, as well as with standard alkaline batteries. The Spot metering enables ortungen in the smallest possible surfaces and the Center Finder function is supported by a visual direction …

  • Item no.: 1673097
  • Manufacturer no.: 06159940L7
  • EAN: 3165140946957

The charger D-TECT 120 can be used with a 10.8 V lithium-ion battery, as well as with standard alkaline batteries. The Spot metering enables ortungen in the smallest possible surfaces and the Center Finder function is supported by a visual direction …

Locating depth (max.) 120 mm
Accuracy (+/-) 10 mm
Suitable for Ferrous metal , Wood , Non-ferrous metal , Live wires
Locating depth (wood) 38 mm
Locating depth (ferrous metals) 120 mm
Locating depth (non-ferrous metals) 120 mm
Power supply (details) 10.8 V-LI battery/4 x 1.5 V LR6 (AA) batteries
Warning type Visual , Acoustic
Dim (L x W x H) 206 x 92 x 85 mm
Length 206 mm
Width 92 mm
Height 85 mm
Weight 490 g
Locating depth (live cables) 60 mm
Product type Detector

Technical data

Locating depth (max.) 120 mm
Accuracy (+/-) 10 mm
Suitable for Ferrous metal , Wood , Non-ferrous metal , Live wires
Locating depth (wood) 38 mm
Locating depth (ferrous metals) 120 mm
Locating depth (non-ferrous metals) 120 mm
Power supply (details) 10.8 V-LI battery/4 x 1.5 V LR6 (AA) batteries
Warning type Visual , Acoustic
Dim (L x W x H) 206 x 92 x 85 mm
Length 206 mm

Frequently bought together

Similar products

See and discover other items from category Metal & Wire Detectors