Bosch Professional GAL 1830 W-DC Wireless Charging Professional car charger 1600A00C47

  • Item no.: 1391435
  • Manufacturer no.: 1600A00C47
  • EAN: 3165140840118

Always ready to use: greater productivityConvenient: Charge in motionRobust: no contacts – durable against dust and waterEnables you to work with only one batteryFlexible Power System – Charges all Bosch Wireless battery packsCharger with practical m…

  • Item no.: 1391435
  • Manufacturer no.: 1600A00C47
  • EAN: 3165140840118

Always ready to use: greater productivityConvenient: Charge in motionRobust: no contacts – durable against dust and waterEnables you to work with only one batteryFlexible Power System – Charges all Bosch Wireless battery packsCharger with practical m…

  • Battery charging voltage: 18 V
  • Charge current: 3,0 A
  • Charging time at battery capacity 2.0 Ah (80%/100%) approx.: 45/55 mins
  • Charging time at battery capacity 4.0 Ah (80%/100%) approx.: 75/95 mins
  • Size (charger) (L x W x H): 165 x 115 x 35 mm
Type GAL 1830 W DC Wireless Charging Pad Professional
Voltage 18 V

Technical data

  • Battery charging voltage: 18 V
  • Charge current: 3,0 A
  • Charging time at battery capacity 2.0 Ah (80%/100%) approx.: 45/55 mins
  • Charging time at battery capacity 4.0 Ah (80%/100%) approx.: 75/95 mins
  • Size (charger) (L x W x H): 165 x 115 x 35 mm
Type GAL 1830 W DC Wireless Charging Pad Professional
Voltage 18 V

Frequently bought together

Similar products

See and discover other items from category Tool Chargers