Bosch Professional GWS 19-150 CI 060179R002 Angle grinder 150 mm 1900 W
Bosch Professional 060179R002 Angle grinder 1 pc(s)
- Warranty: 24 months
- Manufacturer: Bosch Professional
Bosch Professional 060179R002 Angle grinder 1 pc(s)
- Warranty: 24 months
- Manufacturer: Bosch Professional
Technical data
- Idling speed: 9700 rpm
Power | 1900 W |
---|---|
Disc diameter | 150 mm |
Output power | 1220 W |
Operating voltage | 230 V |
Mandrel thread | M14 |
Length | 311 mm |
Height | 104 mm |
Weight | 2.4 kg |
Product type | Angle grinder |
Angle grinder B.S. GWS 19-150 CI
Highlights & Details
- 1900 W,
Facts
- Restart protection · Distortion-resistant protective cover · Rear impact cut-off (kick back control) · Starting current limitation · Overload protection · Vibration damping system.
- This text is machine translated.
Delivery
- Collet flange
- Protective cover
- Tightening nut
- Additional handle Vibration Control
- Two-hole key.
- Warranty: 24 months
- Manufacturer: Bosch Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Angle Grinders