Technical data
Type | SMD |
---|---|
Type | 0805 |
Resistance | 4.7 kΩ |
Power rating | 0.125 W |
Tolerance ± | 5 % |
Temperature coefficient | 200 ppm/°C |
Length | 2 mm |
Width | 1.25 mm |
Height | 0.6 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 2 x 1.25 x 0.6 mm |
---|---|
Type | CR0805-JW-472ELF |
Product type | Cermet resistor |
Documents & Downloads
SMD resistor CR 0805
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors