Bourns CRF2512-FZ-R015ELF Metal film resistor 0.015 Ω SMD 2512 1 W 1 % 75 ppm/°C 1 pc(s)

  • Item no.: 1055557
  • Manufacturer no.: CRF2512-FZ-R015ELF
  • EAN: 2050002267237

RES.CRF2512-FZ-R015ELF. 0,015 OHM 1W 1%

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1055557
  • Manufacturer no.: CRF2512-FZ-R015ELF
  • EAN: 2050002267237

RES.CRF2512-FZ-R015ELF. 0,015 OHM 1W 1%

  • Warranty: 24 months
  • Manufacturer: Bourns
Type SMD
Type 2512
Resistance 0.015 Ω
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 75 ppm/°C
Length 6.4 mm
Width 3.2 mm
Height 0.8 mm
Content 1 pc(s)
Type CRF2512-FZ-R015ELF
Product type Metal film resistor

Technical data

Type SMD
Type 2512
Resistance 0.015 Ω
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 75 ppm/°C
Length 6.4 mm
Width 3.2 mm
Height 0.8 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors