Bourns MF-R135 Multifuse cutoffs Current I(H) 1.35 A 30 V (Ø) 8.9 mm 1 pc(s)
This fuse react to overcurrents in circuits. Unlike normal fuses, which are not automatically reset and are not re-usable, Multifuses are reset automatically once the circuit is broken. So there is no need to change the fuse.This text is machine tran…
This fuse react to overcurrents in circuits. Unlike normal fuses, which are not automatically reset and are not re-usable, Multifuses are reset automatically once the circuit is broken. So there is no need to change the fuse.This text is machine tran…
Bourns MF-R135 Multifuse cutoffs Current I(H) 1.35 A 30 V (Ø) 8.9 mm 1 pc(s)
This fuse react to overcurrents in circuits. Unlike normal fuses, which are not automatically reset and are not re-usable, Multifuses are reset automatically once the circuit is broken. So there is no need to change the fuse.
This text is machine translated.
Comments
Note: I H = Nominal current, I S = Operating current Techn. data at 23°C ambient temp.Customer reviews
Similar products
See and discover other items from category Multi-Fuses