
Highlights & Details
Battery head lamp LuxPremium
- Rechargeable LED headlamp with replaceable Li-ion rechargeable battery 3.7 V/2.6 Ah and charging maximum light duration: 30 h (charging duration approx. 4 h)
- Angle of inclination and head-band of the head lamp can be adjusted individually, thanks to its low weight is comfortable to wear
- Lamp for the head is ideally suited for use outdoors, for example while jogging, hiking or for assembly work IP44-certified.
- Head lamp has a switch with extensive functions front: 100%, 50%, 10% and SOS rear: red and red blinking
Technical specifications
- Protection class IP44
- Cree LED
- Charging time approx. 4 hours
- Temperature range: -10 to +40ºC
- Batteries
18650 Li-ion battery 2600 mAh
- Factory colour
Black
- Weight
0.244
- Technology
Li-ion
- Luminous flux (range)
200 lm - 499.9 lm
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Illumination range (high)
100 m
- Light duration (high)
6 h
- Light duration (low)
40 h
- Light duration (medium)
12 h
- Luminous flux (high)
250 lm
- Luminous flux (low)
25 lm
- Luminous flux (medium)
125 lm
- Product type
Headlamp
Documents & Downloads
Datasheet
Datasheet 1875934 Brennenstuhl LuxPremium LED (monochrome) Headlamp rechargeable 250 lm 1177300
User & Safety Instructions
User & Safety Instructions 1875934 Brennenstuhl LuxPremium LED (monochrome) Headlamp rechargeable 250 lm 1177300
User & Safety Instructions 1875934 Brennenstuhl LuxPremium LED (monochrome) Headlamp rechargeable 250 lm 1177300
User & Safety Instructions 1875934 Brennenstuhl LuxPremium LED (monochrome) Headlamp rechargeable 250 lm 1177300
Description
- Continuous focus from flachigem sewing to focussed light
Battery pack at the back of the head for good balance
Luminous flux: 250 lm
- Range: 100 m
- Duration of the min.:: 5 h
- Duration max.: 30 h
This text is machine translated.
Features
- 3 light modes
- SOS calls
- Red rear light with blinking function
- Continuous focus from flachigem sewing to focussed light
- Battery can be exchanged
- Tilt adjustable
- Robust, lightweight
- Adjustable head band
Scope of delivery
- Head light
- Micro-USB-to-USB cable
- Rechargeable battery
- User manual.











