Broadcom HCPL-260L-000E LogicGate Optocoupler DIP 8 Type (misc.) 15 MBd, 25 ns, 1-channel, 3.3 V

  • Item no.: 140116
  • Manufacturer no.: HCPL-260L-000E
  • EAN: 2050000587047

The main task of an optocoupler in electronic devices is the electrical separation and the interference suppression of the signal. This is necessary in a large number of applications, ranging from power supply and motor control to data communication …

  • Item no.: 140116
  • Manufacturer no.: HCPL-260L-000E
  • EAN: 2050000587047

The main task of an optocoupler in electronic devices is the electrical separation and the interference suppression of the signal. This is necessary in a large number of applications, ranging from power supply and motor control to data communication …

Type HCPL-260L-000E
Enclosure DIP 8
Manufacturer Broadcom
Manuf. Code BCL
UF typ. 1.5 V
IF 20 mA
Reverse voltage U(R) 5 V
Channels 1
Input type DC
Output type Open collector , Schottky-clamped
Insulation voltage 3750 V RMS
Operating temperature (min.) +85 °C
Max. operating temperature -40 °C
Mounting type Through-hole
Forward voltage U(F) min 1.4 V
Forward voltage U(F) max 1.75 V
Supply voltage (min.) 2.7 V
Supply voltage (max.) 5.5 V
Slew rate 10 ns
Fall time 24 ns
Power output/channel 50 mA
Creepage distance 7.4 mm
Ptot 85 mW
Voltage output (max.) 7 V
LED trigger current (Ift) (max.) 5 mA
Type 15 MBd, 25 ns, 1-channel, 3.3 V
Type HCPL-260L-000E
Casing DIP 8
Product type Opto-isolator - LED controller

Technical data

Type HCPL-260L-000E
Enclosure DIP 8
Manufacturer Broadcom
Manuf. Code BCL
UF typ. 1.5 V
IF 20 mA
Reverse voltage U(R) 5 V
Channels 1
Input type DC
Output type Open collector , Schottky-clamped

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators