Brüder Mannesmann Pressure washer 115 bar Cold water

  • Item no.: 1678286
  • Manufacturer no.: M22300
  • EAN: 4003315716655

The high-pressure cleaner set 1600 W of Brüder Mannesmann is for cleaning objects and surfaces in the outdoor area (tools, vehicles, terraces, garden furniture, etc.) thanks to its large accessories and its 1600 W strong electric motor is well suited…

  • Item no.: 1678286
  • Manufacturer no.: M22300
  • EAN: 4003315716655

The high-pressure cleaner set 1600 W of Brüder Mannesmann is for cleaning objects and surfaces in the outdoor area (tools, vehicles, terraces, garden furniture, etc.) thanks to its large accessories and its 1600 W strong electric motor is well suited…

  • IPX5 rating
Cleaning system Cold water
Nozzle type Bodywork cleaner/patio cleaner , Soap nozzle , Dirtblaster nozzle , Jet nozzle (adjustable)
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 1600 W
Max. feed rate 300 l/h
Max. cable length 3 m
Hose connector Hose connector
Hose length 5 m
Feed temperature 60 °C
Weight 7.40 kg
Operating pressure (max.) 115 bar
Product type Pressure washer

Technical data

  • IPX5 rating
Cleaning system Cold water
Nozzle type Bodywork cleaner/patio cleaner , Soap nozzle , Dirtblaster nozzle , Jet nozzle (adjustable)
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 1600 W
Max. feed rate 300 l/h
Max. cable length 3 m
Hose connector Hose connector
Hose length 5 m

Frequently bought together

Similar products

See and discover other items from category Pressure Washers