Buffalo TeraStation™ 6200 TS6200DN0402-EU NAS server 4 TB 2 Bay

  • Item no.: 2176531
  • Manufacturer no.: TS6200DN0402-EU
  • EAN: 4981254052044
Variants

Highly reliable business 2-bay NAS with snapshot and iSCSI volume backup functionality.The TeraStation™ 6000 NAS series is specifically designed for small and medium-sized businesses that require a highly reliable network storage solution with advanc…

  • Item no.: 2176531
  • Manufacturer no.: TS6200DN0402-EU
  • EAN: 4981254052044
Variants

Highly reliable business 2-bay NAS with snapshot and iSCSI volume backup functionality.The TeraStation™ 6000 NAS series is specifically designed for small and medium-sized businesses that require a highly reliable network storage solution with advanc…

Product type NAS server
Series TeraStation™ 6200
Memory capacity 4 TB
No. of hard disk bays 2 Bay
CPU Intel Atom C3338 1.5 GHz
RAM
8 GB
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
No. of HDMI ports 1 x
RAID Yes
RAID levels 0 , 1
Cloud Yes
Power supply (LOV) mains-powered
Width 170 mm
Height 230 mm
Depth 170 mm
Weight 5 kg
Access via mobile devices Download

Technical data

Product type NAS server
Series TeraStation™ 6200
Memory capacity 4 TB
No. of hard disk bays 2 Bay
CPU Intel Atom C3338 1.5 GHz
RAM
8 GB
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
No. of HDMI ports 1 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS