Bullguard Premium Protection 2018 Full version, 10 licences Windows Security
- Item no.: 1613517
- Manufacturer no.: BG1833
- EAN: 5708249182604
Anti-malware of Next Generation - Welcome to the new age of protectionAnti-malware function of the next generation offers intelligent three layered protection. First step: it recognizes trusted sites and applications. Second stage: it scans continuou…
- Warranty: 24 months
- Manufacturer: Bullguard
- Item no.: 1613517
- Manufacturer no.: BG1833
- EAN: 5708249182604
Anti-malware of Next Generation - Welcome to the new age of protectionAnti-malware function of the next generation offers intelligent three layered protection. First step: it recognizes trusted sites and applications. Second stage: it scans continuou…
- Warranty: 24 months
- Manufacturer: Bullguard
Technical data
Type | Premium Protection |
---|---|
Version | 2018 Retail |
Media type | Licence key |
Languages | German |
Software license type | Full version, 10 licences |
Category | Windows |
Licences | 10 |
Operating system (Version) | Microsoft Windows® 7 Home Premium , Microsoft Windows® 7 Home Premium 32-Bit , Microsoft Windows® 7 Home Premium 64-Bit , Microsoft Windows® 7 Professional , Microsoft Windows® 7 Professional 32-Bit , Microsoft Windows® 7 Professional 64-Bit , Microsoft Windows® 7 Professional 64 Bit + Windows® 8 Pro 64 Bit (DVD) , Microsoft Windows® 7 Starter , Microsoft Windows® 7 Starter 32-Bit + Android Dualboot , Microsoft Windows® 7 Ultimate 64-Bit , Microsoft Windows® 8 , Microsoft Windows® 8 32-Bit , Microsoft Windows® 8 64-Bit , Microsoft Windows® 8 Pro , Microsoft Windows® 8 Pro 64-Bit + free downgrade right to Windows 7 Professional 64-Bit , Microsoft Windows® 8.1 32-Bit , Windows® 8.1 32-Bit Bing Edition , Microsoft Windows® 8.1 64-Bit , Microsoft Windows® 8.1 64-Bit Bing Edition , Microsoft Windows® 8.1 Pro 32-Bit , Microsoft Windows® 8.1 Pro 64-Bit , Microsoft Windows® 10 , Windows® 10 Home , Microsoft Windows® 10 Home Entry , Windows® 10 Pro , Windows® 10 S , Microsoft Windows Vista™ Business , Microsoft Windows Vista™ , Microsoft Windows Vista™ Home Basic , Microsoft Windows Vista™ Home Premium |
Product type | Security |
BullGuard Premium Protection 1 year 10 devices
Anti-malware of Next Generation - Welcome to the new age of protection
Anti-malware function of the next generation offers intelligent three layered protection. First step: it recognizes trusted sites and applications. Second stage: it scans continuously to the signatures and anomalies, the malware characteristic. Third stage: each detected malware is quarantined and neutralizes, even before an infection can take place. A security guard service that never sleeps and for you constantly on guard against intruders.
Anti-virus protection in real time, on which you can rely.
BullGuard Antivirus offers high performance multi-layered protection against all types of malware, such as phishing attempts and Trojans, available on your bank information apart. Makes short work with ransom. If your environment in panic device, you can sit back, knowing that you have all the protected.
Weak points scanner - closes loopholes to protect them!
The vulnerability scanner ensures that you are protected by the hacker would like to take advantage of access points are blocked. He warns you automatically in the case of missing security updates or connections with unprotected WLAN networks. In addition, prevents it applications, which may contain malware on the automatic download and verifies that applications and drivers have valid digital signatures.
And he is looking for cross-relations between your network protocol and your ISP-profiles and checks your network encryption. Sounds complicated? Now, that is, but don't worry - we fit on you.
Game Booster - Play Go!
BullGuard Antivirus was developed in order to enable fast gaming without their protection disable. If your environment in panic device, you can sit back, knowing that you are protected!
This text is machine translated.
Highlights & Details
- Easy-to-use, mercilessly against malware
- The next generation anti-malware
- Protection in real time, on which you can rely.
- Home Network Scanner
- Cloud-integrated back-up
Facts
- Anti-virus
- Firewall
- Identity Protection
- Home Network Scanner
- Anti-spyware
- Ransom would be protection
- Safe Browsing
- Anti-Phising
- Vulnerability scanner
- Automatic Updates and upgrades
- Game Booster
- Parental controls
- PC-optimization
- Simple and secure Insallation
- 7x24.
System Requirements
- Windows ® 10, 8, 7, Vista (32-bit and 64-bit)
- Working memory: 1 GB RAM
- Free space on the Hard Drive: 850 MB
- Internet connection: at least dial-up connection
- Warranty: 24 months
- Manufacturer: Bullguard
Comments
Your right to cancel does not apply to software that has been unsealed.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Internet Security & Antivirus Software