Caliber HWC403PT Wi-Fi IP CCTV camera 1920 x 1080 p
Caliber IP-Kamera 1080p HWC403PT
Caliber IP-Kamera 1080p HWC403PT
Wi-Fi IP-Rotatable/tilting camera 1920 x 1080 p Caliber HWC403PT Outdoors
Highlights & Details
- 2 MP 1080p full HD resolution
- Free Caliber SMART HOME app
- Water resistant IP65
- This text is machine translated.
Facts
- Connection via LAN or WLAN (2.4 GHz network)
- Night vision (approx. 10 m, with IR LEDs)
- microSD card slot (for max. 64 GB)
- Recording function with loop recording
- Motion detection - Automatic recording, photo and alarm
- Intelligent tracking
- 2-way communication (in-built loudspeaker and microphone)
- Built-in IR cut filter
- Multiple device access (phone, tablet, etc.)
- Secure from hackers
- Smart Home powered by Tuya
- App works with any Internet connection (WiFi or mobile data)
- Compatible with Amazon Alexa and Google Assistant.
Delivery
- Camera
- Wall adapter with 1.5 m cable
- User manual.
Comments
Memory card not included.Customer reviews
Similar products
See and discover other items from category IP Cameras