CALLIOPE Starter kit DFRobot Boson
The Boson Kit is a practical set with modular, electronic components for your Calliope mini. The kit contains eight selected modules, which cover the most common digital and analogueue sensors and actuators and can be easily connected with the Callio…
- Warranty: 24 months
- Manufacturer: CALLIOPE
The Boson Kit is a practical set with modular, electronic components for your Calliope mini. The kit contains eight selected modules, which cover the most common digital and analogueue sensors and actuators and can be easily connected with the Callio…
- Warranty: 24 months
- Manufacturer: CALLIOPE
Technical data
- Module input/output voltage: 3.3 V/5 V switchable
- Maximum current 500 mA
- MicroUSB power connection: 5 V
Power supply (LOV) | via USB |
---|---|
Product type | Starter kit |
DFRobot Boson starter kit
The Boson Kit is a practical set with modular, electronic components for your Calliope mini. The kit contains eight selected modules, which cover the most common digital and analogueue sensors and actuators and can be easily connected with the Calliope mini. Once you have screwed the extension board to your Calliope mini, you can connect all the components directly by cable.
This text is machine translated.
Highlights & Details
- For THE CALLIOPE mini
- 8 modules
- Incl. Expansion board
Facts
- Set with powerful modules for practical projects for THE CALLIOPE mini
- 8 modules (e.g. Motion sensor, humidity sensor, loudspeaker rotation sensor etc.), as well as an expansion board for boson
- Quick instructions with template cards for 5 example projects is included.
Delivery
- Box
- Calliope mini expansion board for Boson
- Red button
- Motion sensor
- Rotation sensor
- Humidity sensor
- Fan
- Conductivity switch
- Mini-Servo
- Speaker
- Quick start guide.
- Warranty: 24 months
- Manufacturer: CALLIOPE
Comments
Suitable from 10 years.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)