Camdenboss CTBP04VY/5 Print terminal Number of pins (num) 5 250 pc(s)
CamBlock Plus CTBP04VY/5 6.35mm High Pow
CamBlock Plus CTBP04VY/5 6.35mm High Pow
CamBlock Plus CTBP04VY/5 6.35mm High Power Pcb Terminal Block 5 Pole
Highlights & Details
- Content 250 pc(s)
Facts
- Moulded in UL94-V0 flame-retardant PA66
- Professional rising clamp terminals
- Guided pin alignment
- Wire capacity 4mm²(26 to 10AWG)
- Captive screws
- Pitch 6.35mm
- Current rating 30A
- Length 31.8mm
- Width 12.7mm
- Height 21.5mm
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category PCB Terminals