Camdenboss Pin enclosure - PCB Total number of pins 12 Contact spacing: 3.81 mm CTB93VE/12 250 pc(s)
Camdenboss CTB93VE/12 Pin enclosure - PCB 250 pc(s)
Camdenboss CTB93VE/12 Pin enclosure - PCB 250 pc(s)
CamdenBoss CTB93VE/12 12 Way 10A Terminal Block Top Entry Header 3.81mm Pitch
Highlights & Details
- Content: 250 pc(s)
- Total number of pins: 12
Facts
- Vertical body style 10A Current Rating, 200V voltage rating Rising camp termination Free hanging mounting 10mm²wire size Tinned phosphor bronze contact material Polyamide 66 housing material, green colour Polarised mouldings UL94-V0 flame retardant moulding 10mm²cable entry M2 steel captive screws Guided pin alignment Manufacturer's part CTB93VE/12
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems