Camdenboss Pin enclosure - PCB Total number of pins 5 Contact spacing: 5 mm CTB92VG/5S 25 pc(s)
Camdenboss CTB92VG/5S Pin enclosure - PCB 25 pc(s)
Camdenboss CTB92VG/5S Pin enclosure - PCB 25 pc(s)
CamdenBoss CTB92VG/5S 5 Way 12A Pluggable Vertical Free Plug Standard 5mm Pitch
Highlights & Details
- Content: 25 pc(s)
- Total number of pins: 5
Facts
- Vertical body style 12A current rating, 320V voltage rating Free hanging mounting 2.5mm²wire size Tinned phosphor bronze contact material Polyamide 66 housing material, green colour 100°C working temperature Polarised mouldings UL94-V0 flame retardant moulding Anti solder wicking Captive screws Guided pin alignment VDE and IMQ approved Manufacturer's part CTB92VG/5S
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems