Camdenboss Pin enclosure - PCB Total number of pins 6 Contact spacing: 5.08 mm CTB9308/6 500 pc(s)
Camdenboss CTB9308/6 Pin enclosure - PCB 500 pc(s)
Camdenboss CTB9308/6 Pin enclosure - PCB 500 pc(s)
CamdenBoss CTB9308/6 6 Way 12A Pluggable Top Entry Header Closed 5.08mm Pitch
Highlights & Details
- Content: 500 pc(s)
- Total number of pins: 6
Facts
- 12A current rating, 320V voltage rating Solder termination PCB mounting 2.5mm²wire size Tinned brass contact material Polyamide 66 housing material, green colour 110°C working temperature Polarised mouldings Anti solder wicking 2.5mm²cable entry UL94-V0 flame retardant moulding Guided pin alignment Manufacturer's part CTB9308/6
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems