Camtec HSEUIreg04801.50T Bench PSU (adjustable voltage) 0 - 50 V DC 0 - 15 A 480 W No. of outputs 1 x
The HSEUreg switched-mode power supplies, the output voltage can be freely programd by means of an analog interface. The HSEUreg of CAMTEC power supplies are manufactured in Germany. Your application can be found in demanding applications: Railway ap…
The HSEUreg switched-mode power supplies, the output voltage can be freely programd by means of an analog interface. The HSEUreg of CAMTEC power supplies are manufactured in Germany. Your application can be found in demanding applications: Railway ap…
Laboratory power supply for DIN rails 115/230 V/480 W, voltage and current programmable from 0 - 50 V/0 - 15 A
The HSEUreg switched-mode power supplies, the output voltage can be freely programd by means of an analog interface. The HSEUreg of CAMTEC power supplies are manufactured in Germany. Your application can be found in demanding applications: Railway application, drives, automated test systems and in research. The programmable power supplies offer a low ripple noise, a quick load balance/step response and a high degree of efficiency of> 90% (type. @ 230Vac). The use of particularly high-quality and durable electrolytic capacitors guarantees a long mains buffering and a high life expectancy. The HSEUreg Circuit Design starts complex loads with no problem. The internal monitoring circuit prevent faulty operation and protect the consumers from damage.
The HSEUreg power supplies have complex active filter with suppressor diodes, X2 capacitors and varistors for protection against input transients. The circuit design has been besoderer value on noise immunity and safety. The switching power supplies are in accordance with the requirements of EN 60950-1 and EMC compliance EN55022 Class B.
This text is machine translated.
Highlights & Details
- No. of outputs 1 x
- 0 - 50 V DC / 0 - 15 A
- 480 W
Facts
- Metal housing · 90% efficiency · -25 °C...+60 °C at full load · Natural convection · Electrically isolated · Permanently short-circuit proof · Over/Under voltage (OVP) · Soft start-up and auto recovery · Mains failure bridging> 50 ms · Idle reliably · Active switch-on current limiter 13.8 Apeak · Analogue Interface 0-5Vdc/0-10Vdc/0-20mA/4-20mA · Real-time monitoring of Voltage & Current · Remote Shutdown (remote can be switched on/off) · Sense operation · Voltage compensation 2 V serial & parallel operation · Suitable for DIN rail TS 35 mm · Spring-loaded terminals AWG 20...AWG 6 / 0.5...16 mm² · Shock and vibration-proof construction · EMI/EMS EN 61000-6 -2.3, EN55022 class B · CUL 60950/16950 in accor dance with IEC(S) 60950-1.
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Bench power supply units