Canton CD 250.3 Centre speaker Silver 130 W 45 Hz - 30000 Hz 1 pc(s)
Slim line, versatile design language, full sound spectrumAs slim and elegant as their appearance is, their sound performances are so mature and powerful. The technical secret and sonic finesse of the new loudspeakers of the CD series are the modified…
- Warranty: 24 months
- Manufacturer: Canton
Slim line, versatile design language, full sound spectrumAs slim and elegant as their appearance is, their sound performances are so mature and powerful. The technical secret and sonic finesse of the new loudspeakers of the CD series are the modified…
- Warranty: 24 months
- Manufacturer: Canton
Canton CD 250.3 Center loudspeaker
Slim line, versatile design language, full sound spectrum
As slim and elegant as their appearance is, their sound performances are so mature and powerful. The technical secret and sonic finesse of the new loudspeakers of the CD series are the modified housing geometry, new surfaces and the revised structure of the front covers. Behind this lies loudspeaker technology with aluminum fire, which convinces through an even finer tuning.
This text is machine translated.
Highlights & Details
- Load capacity RMS/max. 70/130 W.
- 2½-ways closed
- Aluminum tweeter system
- Aluminum-fired cone systems
- Housing made of high-quality aluminum
- Metal grillee as front cover
Facts
- Efficiency (1 Watt/1m): 87 dB
- Transmission range 45...30,000 Hz
- Crossover frequency 400 / 3,500 Hz
- Woofer chassis: 1 x 110 mm, aluminum
- Mid-range chassis: 1 x 110 mm, aluminum
- Tweeter chassis 1 x 25 mm, aluminum
- Impedance 4...8 Ohm.
Delivery
- Wall holder
- Warranty: 24 months
- Manufacturer: Canton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers