Canton Chrono SL 586.2 DC Free-standing speaker White 200 W 25 Hz - 40000 Hz 1 pc(s)
New features Chrono SL. 2 The new Chrono SL .2 with its screwless diamond-cut aluminum rings has an even more clean look: In combination with elaborately designed paint surfaces, the series speakers look like a single piece of equipment. The floor st…
- Warranty: 24 months
- Manufacturer: Canton
New features Chrono SL. 2 The new Chrono SL .2 with its screwless diamond-cut aluminum rings has an even more clean look: In combination with elaborately designed paint surfaces, the series speakers look like a single piece of equipment. The floor st…
- Warranty: 24 months
- Manufacturer: Canton
Technical data
Content | 1 pc(s) |
---|---|
Max. audio capacity | 200 W |
Power handling (sinus) | 130 W |
Min. frequency | 25 Hz |
Max. frequency | 40000 Hz |
Frequency range | 25 Hz - 40000 Hz |
Impedance | 4-8 Ω |
SPL | 88 dB |
Colour | White |
Width | 190 mm |
Height | 1000 mm |
---|---|
Depth | 300 mm |
Weight | 20 kg |
Dim | (W x H x D) 190 x 1000 x 300 mm |
Product type | Free-standing speaker |
Canton Chrono SL 586.2 DC Loudspeaker
New features Chrono SL. 2
The new Chrono SL .2 with its screwless diamond-cut aluminum rings has an even more clean look: In combination with elaborately designed paint surfaces, the series speakers look like a single piece of equipment. The floor standing speakers feature a double cone diaphragm with a continuous diaphragm surface in the low-bass range for a clean look. The standing loudspeakers also get more volume thanks to a larger casing depth.
This text is machine translated.
Highlights & Details
- 3-way bass reflex speaker
- Load capacity RMS/max. 130/200 W
- Ceramic tweeter system
- Titanium-deep and mid-tone membranes
- Gold-plated bi-wiring / bi-amping connection field
Facts
- Ceramic tweeter system
- Titanium-deep and mid-tone membranes
- Wave-Sicken-Technology
- High-quality internal wiring
- BI-wiring connection terminal
- Screwless Diamond-Cut aluminum rings
- Cloth cover with magnetic attachment
- Housing surfaces in "high gloss".
- Warranty: 24 months
- Manufacturer: Canton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers