Canton Movie 165 5.1 Home cinema system White
Front and rear speakersOur front loudspeakers are designed as columns or compact satellites, make the room a stage and secure a wide sound base. The rear speakers, which are designed as satellites, provide spatial depth to the sound and ensure impres…
Front and rear speakersOur front loudspeakers are designed as columns or compact satellites, make the room a stage and secure a wide sound base. The rear speakers, which are designed as satellites, provide spatial depth to the sound and ensure impres…
Canton Movie 165 home theater set
Front and rear speakers
Our front loudspeakers are designed as columns or compact satellites, make the room a stage and secure a wide sound base. The rear speakers, which are designed as satellites, provide spatial depth to the sound and ensure impressive effects.
Large center loudspeaker
The main actors of each home theater system are the center loudspeakers. They transfer up to 70% of the film and music information and secure an optimum long-range experience and an excellent speech intelligibility in all places through a wide angle of radiation.
Powerful active subwoofer
The generously dimensioned subwoofers with powerful digital amplifiers and long-stroke loudspeaker systems carry the emotion in our movie systems and secure a solid low-frequency foundation. Thanks to various setting options, they can be perfectly adapted to spatial conditions and personal listening habits.
Movie mount
The Moviemount wall brackets included in the delivery enable the simple and safe mounting of the satellites on the wall.
This text is machine translated.
Highlights & Details
- Home cinema system with active subwoofer
- Front: 2-way closed
- Center: 2-way closed
- Surround: 2-way closed
- Subwoofer: Band-pass system
Facts
- Nominal / music load capacity
- Front: 100 watts
- Center: 100 watts
- Surround 100 watts
- Music power
- Subwoofer 120 Watts
- Efficiency (1 Watt/1m)
- 85 dB)
- Transmission range
- Front: 120...25,000 Hz
- Center: 120...25,000 Hz
- Surround sound 120...25,000 Hz
- Subwoofer: 33...140 Hz (adjustable)
- Crossover frequency
- Front 5000 Hz
- Center 5,000 Hz
- 5000 Hz surround
- Subwoofer: 80...140 Hz (adjustable)
- Woofer chassis
- Front: 1 x 80 mm, aluminum
- Center: 2 x 80 mm, aluminum
- Surround: 1 x 80 mm, aluminum
- Subwoofer 1 x 200 mm, aluminum
- Tweeter chassis
- Front: 1 x 15 mm, aluminum
- Center: 1 x 15 mm, aluminum
- Surround 1 x 15 mm, aluminum.
Delivery
- Canton Movie 165
- Wall brackets
- Equipment Feet
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Home Cinema Systems