Canton Movie 2050.3 5.1 Home cinema system White
Canton 03833 Home cinema system 1 pc(s)
Canton 03833 Home cinema system 1 pc(s)
Canton Movie 2050.3 Home theater set
Highlights & Details
- Home cinema system with active subwoofer
- Front: 2-way bass reflex system
- Center: 2-way closed
- Surround: 2-way closed
- Subwoofer: Closed
- Wall mount is included
- This text is machine translated.
Facts
- Nominal / music load capacity
- Front: 90 / 150 Watt
- Center: 70/130 watts
- Surround 50 / 120 Watts
- Nominal / music power
- Subwoofer : 200 / 280 Watts
- Transmission range
- Front: 40...30,000 Hz
- Center 45–30,000 Hz
- Surround 45...30,000 Hz
- Subwoofer: 30...200 Hz (adjustable)
- Crossover frequency
- Front: 400 / 3,300 Hz
- Center: 400/3,500 Hz
- Surround: 3,900 Hz
- Subwoofer: 55...200 Hz (adjustable)
- Woofer chassis
- Front: 4 x 110 mm, aluminum
- Center: 1 x 110 mm, aluminum
- Surround: 1 x 110 mm, aluminum
- Subwoofer: 1 x 220 mm, cellulose/graphite
- Tweeter chassis
- Front: 1 x 25 mm, aluminum
- Center: 1 x 25 mm, aluminum
- Surround: 1 x 25 mm, aluminum
- Front:
- Magnetically shielded
- Base made of die-cast aluminum
- Centre:
- Magnetically shielded
- Polymer safety
- Table stand included
- Wall mount is included
- Surround:
- Magnetically shielded
- Polymer safety
- Wall mount is included
- Subwoofer:
- Elaborate inner cross-stiffening
- Digital output stage
- Downfire woofer
- Automatic on/off
- Adjustable volume
- Adjustable phase adjustment
- Adjustable crossover frequency
- SC technology
Delivery
- Canton Movie 2050.3
- Wall brackets
- Center support
- Equipment Feet
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Home Cinema Systems