Canton Plus GXL.3 Bookshelf speaker Black 120 W 40 Hz - 26000 Hz 1 Pair

  • Item no.: 346867
  • Manufacturer no.: Plus GXL.3 schwarz
  • EAN: 4010243029658

These 2-way loudspeakers are the best proof that excellent sound can come out of the smallest speakers. These compact loudspeakers can be set up anywhere. The Plus GXL impresses in both in home theatre as well as HiFi settings.3 by natural sound and …

  • Warranty: 24 months
  • Manufacturer: Canton
  • Item no.: 346867
  • Manufacturer no.: Plus GXL.3 schwarz
  • EAN: 4010243029658

These 2-way loudspeakers are the best proof that excellent sound can come out of the smallest speakers. These compact loudspeakers can be set up anywhere. The Plus GXL impresses in both in home theatre as well as HiFi settings.3 by natural sound and …

  • Warranty: 24 months
  • Manufacturer: Canton
Content 1 Pair
Series Canton Plus
Max. audio capacity 120 W
Power handling (sinus) 60 W
Min. frequency 40 Hz
Max. frequency 26000 Hz
Frequency range 40 Hz - 26000 Hz
Impedance 4 - 8 Ω
SPL 88 dB
Colour Black
Width 150 mm
Height 235 mm
Depth 155 mm
Weight 2.1 kg
Dim (W x H x D) 150 x 235 x 155 mm
Frequency range 40 - 26000 Hz
Product type Bookshelf speaker

Technical data

Content 1 Pair
Series Canton Plus
Max. audio capacity 120 W
Power handling (sinus) 60 W
Min. frequency 40 Hz
Max. frequency 26000 Hz
Frequency range 40 Hz - 26000 Hz
Impedance 4 - 8 Ω
SPL 88 dB
Colour Black

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Speakers