Canton SUB 12.4 Hi-Fi subwoofer Black 380 W 20 Hz - 200 Hz

  • Item no.: 2148886
  • Manufacturer no.: 03993
  • EAN: 4010243039930

Canton 03993 Hi-Fi subwoofer 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Canton
  • Item no.: 2148886
  • Manufacturer no.: 03993
  • EAN: 4010243039930

Canton 03993 Hi-Fi subwoofer 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Canton
Max. audio capacity 380 W
Power handling (sinus) 200 W
Min. frequency 20 Hz
Max. frequency 200 Hz
Frequency range 20 Hz - 200 Hz
Colour Black
Width 360 mm
Height 475 mm
Depth 500 mm
Weight 24 kg
Product type Hi-Fi subwoofer

Technical data

Max. audio capacity 380 W
Power handling (sinus) 200 W
Min. frequency 20 Hz
Max. frequency 200 Hz
Frequency range 20 Hz - 200 Hz
Colour Black
Width 360 mm
Height 475 mm
Depth 500 mm
Weight 24 kg

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Subwoofers