Canton Vento 896.2 DC Free-standing speaker Cherry 340 W 20 Hz - 40000 Hz 1 pc(s)
What makes the Vento.2 even betterIn addition to the first-class tweeter system made of ceramic and faithful titanium membranes, the Vento .2 series offers a new look with modern screwless diamond-cut aluminum rings. In the low-frequency range, the l…
- Warranty: 24 months
- Manufacturer: Canton
What makes the Vento.2 even betterIn addition to the first-class tweeter system made of ceramic and faithful titanium membranes, the Vento .2 series offers a new look with modern screwless diamond-cut aluminum rings. In the low-frequency range, the l…
- Warranty: 24 months
- Manufacturer: Canton
Technical data
Content | 1 pc(s) |
---|---|
Max. audio capacity | 340 W |
Power handling (sinus) | 180 W |
Min. frequency | 20 Hz |
Max. frequency | 40000 Hz |
Frequency range | 20 Hz - 40000 Hz |
Impedance | 4-8 Ω |
SPL | 89 dB |
Colour | Cherry |
Width | 247 mm |
Height | 1100 mm |
---|---|
Depth | 340 mm |
Weight | 30 kg |
Dim | (W x H x D) 247 x 1100 x 340 mm |
Product type | Free-standing speaker |
Canton Vento 896.2 DC 3-way standing loudspeaker
What makes the Vento.2 even better
In addition to the first-class tweeter system made of ceramic and faithful titanium membranes, the Vento .2 series offers a new look with modern screwless diamond-cut aluminum rings. In the low-frequency range, the large standing loudspeakers feature a double cone diaphragm with a continuous diaphragm surface, which together with the larger housing volume and a stronger waist on the bow form provides for an even larger and detailed sound.
This text is machine translated.
Highlights & Details
- 3-way floorstanding speakers
- Ceramic tweeter system
- Titanium-deep and mid-tone membranes
Facts
- Ceramic tweeter system
- Titanium-deep and mid-tone membranes
- Wave-Sicken-Technology
- Screwless Diamond-Cut aluminum rings
- High-quality connection terminal
- Black tapered spacer
- New, modern base construction with elegant chamfer
- Cloth cover with magnetic attachment
- Housing made of multi-layer laminate
- Housing surfaces in "high gloss".
Delivery
- Vento 896.2 DC
- Device feet spikes
- Rubber self-adhesive device feet
- Cloth cover with magnetic holder
- User manual.
- Warranty: 24 months
- Manufacturer: Canton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers