Carson Modellsport 1:87 VW T1 Bus Flower Power 100% RTR 1:87 RC model car for beginners Electric Bus 100% RtR 2,4 GH
1:87 VWT1 bus flower Power 100% RTRHippy feeling for the H0 system!In the 1960s and 1970s, the hippies of Europe set out on their way to South Asia. Preferred means of transport: Coloured painted VW T1 buses. The CARSON T1 Bus Flower Power in the sca…
1:87 VWT1 bus flower Power 100% RTRHippy feeling for the H0 system!In the 1960s and 1970s, the hippies of Europe set out on their way to South Asia. Preferred means of transport: Coloured painted VW T1 buses. The CARSON T1 Bus Flower Power in the sca…
1:87 VW T1 bus flower Power 100% RTR
1:87 VWT1 bus flower Power 100% RTRHippy feeling for the H0 system!In the 1960s and 1970s, the hippies of Europe set out on their way to South Asia. Preferred means of transport: Coloured painted VW T1 buses. The CARSON T1 Bus Flower Power in the scale of 1:87 inspires with a lovingly designed paint and a surfboard on the roof. Like the other models in the 1 series, the remote-controlled Mini-T1 can be used perfectly on the H0-railway layout or on the desk thanks to a very small turning circle. It has an interference-free 2.4 GHz remote control system which allows finely tuned control (digital proportional) of the throttle and steering with steering trimming. The in-built Li-ion battery guarantees a travel time of up to 70 minutes with only 30 minutes charging time and is charged directly at the transmitter via the Power-Plug. This means that the small transporter in the "Flower Power" design is also always ready to run whilst traveling. The functional front and rear lights complete the equipment of the RC-Transporter. The vehicle and the transmitter are stored in a display case supplied. 4 AAA transmitter batteries complete the package, making it a 100% complete set. Buy – Store – Drive!
This text is machine translated.
Highlights & Details
- With LED-lighting front / rearQuick charging via transmitter (30 min.)Trim for steeringVery small turning circle
Facts
- Detailed painting and printingFully proportional
Delivery
- Drive-ready model with trailer
- 2.4GHz remote control with charging port
- Drive battery 3.7V-75mAh Li-Ion
- Storage cabinet, 4x AAA transmitter batteries
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Road Model Cars