Carson Modellsport 500907111 Liebherr LR634 1:14 RC scale model Kit
The CARSON model of the Liebherr LR634 crawler loader, with numerous massive components made of steel and aluminum, is a truly heavy weight and, above all, fully functional construction vehicles in 1:14 scale. With around 8 kg intrinsic weight and th…
The CARSON model of the Liebherr LR634 crawler loader, with numerous massive components made of steel and aluminum, is a truly heavy weight and, above all, fully functional construction vehicles in 1:14 scale. With around 8 kg intrinsic weight and th…
1:14 crawler loader Liebherr LR634 Kit
The CARSON model of the Liebherr LR634 crawler loader, with numerous massive components made of steel and aluminum, is a truly heavy weight and, above all, fully functional construction vehicles in 1:14 scale. With around 8 kg intrinsic weight and the powerful chain drive is the "small" crawler loader is a real workhorse. Bucket and main frame are made of steel and give the model the required stability to shovel and major works to do work. The steel mast is brought to life by an optional, powerful spindle drive. Many fitting parts and the interior of the cab give the model is an example of pure optic.
The CARSON LR634 crawler loader is "Heavy Metal" for the construction site!
This text is machine translated.
Highlights & Details
- Massive design
- Steel and aluminum components
Facts
- Fully functional construction vehicles
- High intrinsic weight
- Driver's cab with interior equipment
- 2-bar chain made of reinforced plastic
- Supporting and wheels made of steel.
Delivery
- Assembly Kit
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category RC Functional Models