Carson Modellsport Race Shark Nano RC model speedboat for beginners 100% RtR 148 mm

  • Item no.: 1680951
  • Manufacturer no.: 500108024
  • EAN: 4005299180248

RC Mini Boot for speed boat captains! This manoeuvrable CARSON Mini RC Boat is 100% fully equipped and can directly after a short charging time for the first time. This is controlled mini boot via 2.4 GHz 2-channel remote control, which can also be u…

  • Item no.: 1680951
  • Manufacturer no.: 500108024
  • EAN: 4005299180248

RC Mini Boot for speed boat captains! This manoeuvrable CARSON Mini RC Boat is 100% fully equipped and can directly after a short charging time for the first time. This is controlled mini boot via 2.4 GHz 2-channel remote control, which can also be u…

Height 40 mm
Length 148 mm
Width 45 mm
Battery life 8 min
Engine type Electric
Manufacturer part # 500108024
Type Race Shark Nano
Model type 100% RtR
Weight 50 g
Product type RC model speedboat for beginners

Technical data

Height 40 mm
Length 148 mm
Width 45 mm
Battery life 8 min
Engine type Electric
Manufacturer part # 500108024
Type Race Shark Nano
Model type 100% RtR
Weight 50 g
Product type RC model speedboat for beginners

Frequently bought together

Similar products

See and discover other items from category Remote Controlled Ships