Carson Modellsport X10 Dirt Warrior Sport 2.0 1:10 RC model car Electric Buggy 4WD 100% RtR 2,4 GHz
The Carson Dirt Warrior in the scale 1:10 is a cool 4WD rookie buggy with unbeatable price-performance ratio. Oil-pressure shock absorbers, robust plastic parts, high-grip micro-pin race wheels, the trouble-free 2.4 GHz RC-system and further details …
The Carson Dirt Warrior in the scale 1:10 is a cool 4WD rookie buggy with unbeatable price-performance ratio. Oil-pressure shock absorbers, robust plastic parts, high-grip micro-pin race wheels, the trouble-free 2.4 GHz RC-system and further details …
1:10 X10 Dirt Warrior Sport 2.0 100% RTR
The Carson Dirt Warrior in the scale 1:10 is a cool 4WD rookie buggy with unbeatable price-performance ratio. Oil-pressure shock absorbers, robust plastic parts, high-grip micro-pin race wheels, the trouble-free 2.4 GHz RC-system and further details make the Dirt Warrior a fun and action machine on the ground. Set up can be perfectly adjusted thanks to numerous setting options. The ready-to-drive model is completely equipped with Li-Ion drive battery with fast charger and transmitter batteries and thus 100% ready to run.
This text is machine translated.
Highlights & Details
- Speed up to 35 km/h.
- Travel time 8 min.
- Waterproof RC components
Facts
- Differential gear
- 4WD with driven front and rear axle
- Li-Ion power battery pack
- Oil-pressure shock absorber
- Closed gear cover.
Delivery
- Ready-to-drive model
- 2.4 GHz remote control
- Li-ion drive battery
- Charger
- 4 x transmitter batteries
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Off-road Model Cars