CasaFan Retrojet Desk fan 24 W (Ø x H) 18.2 cm x 32 cm Silver, Chrome

  • Item no.: 560254
  • Manufacturer no.: 301503
  • EAN: 4024397346677

Oscillating table fan in trendy retro design with glossy chrome protective grid and applications. Provides a pleasant and highly efficient cooling. Stable, tilt-resistant base with rubber feet.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Cable length: 1,8 m.
Category Desk fan
Operating voltage 230 V
Switching stages 3
Power
24 W
Air flow rate 550 m³/h
Rotational speed 1350 rpm
Noise emission 65 dB
Grid diameter
~ 18.2 cm
Wing colour Black
Case colour Silver , Chrome
Swivel range (max.) 90 °
Features Oscillating
Weight 2.4 kg
Feed length 1.8 m
(Ø) 18.2 cm
Height 32 cm
Power consumption 24 W
Volume
~ 65 dBA
Air flow 550 m³/h
Operating voltage 230 V/50 Hz

Technical data

  • Cable length: 1,8 m.
Category Desk fan
Operating voltage 230 V
Switching stages 3
Power
24 W
Air flow rate 550 m³/h
Rotational speed 1350 rpm
Noise emission 65 dB
Grid diameter
~ 18.2 cm
Wing colour Black
Case colour Silver , Chrome

Documents & Downloads

Similar products

See and discover other items from category Pedestal & Desk Fans