CAT CT2PEU LED (monochrome) Work light, Mini torch Belt clip, Magnetic holder, Adjustable battery-powered 150 lm 7 h 100

  • Item no.: 1666145
  • Manufacturer no.: CT2PEU
  • EAN: 5420071505023

With the set of CT 1000 work light and High Power LED torch CTRACK of CAT, you are best prepared for all work in the dark.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: CAT
  • Item no.: 1666145
  • Manufacturer no.: CT2PEU
  • EAN: 5420071505023

With the set of CT 1000 work light and High Power LED torch CTRACK of CAT, you are best prepared for all work in the dark.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: CAT
  • High Power LED torch
  • Luminous flux (High): 115 lm · Light duration (max.): 3 h · Weight: 104 g · Dimensions (L x W x H): 127 x 38 x 38 mm
Colour Yellow , Black
Weight 100 g
Technology Alkali-manganese
Height 32 mm
Length 152 mm
Width 14 mm
Bulb type LED (monochrome)
Material Plastic
Features Belt clip , Magnetic holder , Adjustable
Power supply (LOV) battery-powered
Light duration (max.) 7 h
Luminous flux (high) 150 lm
Battery type 2/3 AAA
Waterproof No
Weight, information incl. batteries
Product type Work light

Technical data

  • High Power LED torch
  • Luminous flux (High): 115 lm · Light duration (max.): 3 h · Weight: 104 g · Dimensions (L x W x H): 127 x 38 x 38 mm
Colour Yellow , Black
Weight 100 g
Technology Alkali-manganese
Height 32 mm
Length 152 mm
Width 14 mm
Bulb type LED (monochrome)
Material Plastic
Features Belt clip , Magnetic holder , Adjustable
Power supply (LOV) battery-powered

Frequently bought together

Similar products

See and discover other items from category Torches