Cellularline BTMUSICRECEIVERK Bluetooth® audio receiver Bluetooth: 4.2 10 m built-in battery
The Bluetooth receiver replaces the 3.5 mm AUX cable. Ideal for use in, for example, car radio, home hi-fi or wired headphones. There is no cable is needed, simply charge, to AUX-IN, connect with Bluetooth connect and listen to music wirelessly. In a…
The Bluetooth receiver replaces the 3.5 mm AUX cable. Ideal for use in, for example, car radio, home hi-fi or wired headphones. There is no cable is needed, simply charge, to AUX-IN, connect with Bluetooth connect and listen to music wirelessly. In a…
Cellular Line MUSIC RECEIVER, Bluetooth receiver for Aux-Buchsen
The Bluetooth receiver replaces the 3.5 mm AUX cable. Ideal for use in, for example, car radio, home hi-fi or wired headphones. There is no cable is needed, simply charge, to AUX-IN, connect with Bluetooth connect and listen to music wirelessly. In addition, it is the ideal product for smartphones without 3.5-mm-AUX-IN connection.
This text is machine translated.
Highlights & Details
- Bluetooth receiver for 3.5 mm AUX-IN jacks
- TOP SOUND TECHNOLOGY STREAMING: Optimized streaming music sound.
- Convert any AUX-in Bluetooth
- Accessories: charging cable, 3.5 mm extension 50 cm
Facts
- Bluetooth receiver for Aux-Buchsen
Delivery
- Bluetooth receiver for Aux-Buchsen
- Charging cable
- 3.5 mm extension 50 cm
Comments
Customer reviews
Similar products
See and discover other items from category Bluetooth Adapters