Cellularline Wireless charging power bank 2000 mA FreePower Manta FREEPMANTA8WIRK 8000 mAh Outputs Inductive charging st
Free Power Manta 8000 Wireless is a slim, fast and powerful power bank with high-quality lithium-polymer cells, via two fast charge-USB-ports as well as over the wireless charging. Thanks to the simultaneous charging at the same time, there is the po…
- Warranty: 24 months
- Manufacturer: Cellularline
Free Power Manta 8000 Wireless is a slim, fast and powerful power bank with high-quality lithium-polymer cells, via two fast charge-USB-ports as well as over the wireless charging. Thanks to the simultaneous charging at the same time, there is the po…
- Warranty: 24 months
- Manufacturer: Cellularline
Wireless power bank free power Manta
Free Power Manta 8000 Wireless is a slim, fast and powerful power bank with high-quality lithium-polymer cells, via two fast charge-USB-ports as well as over the wireless charging. Thanks to the simultaneous charging at the same time, there is the possibility of telephone and power bank with a single charger to charge.
The elastic mounting system enables a firm hold of the smartphones on the power bank. Thus, the smartphone in a rucksack or jacket pocket on the move via wireless.
Ultra-slim and lightweight design of non-slip soft-touch material.
This text is machine translated.
Highlights & Details
- 2x USB port
- Qi-Zertifiziert
- With elastic fixing tape
Facts
- 2x USB port
- Qi-Zertifiziert
- With elastic fixing tape
- Surface made of non-slip soft-touch material
- LC display
- On/off switch
- Power 10 W
- Over and deep discharge protection
- Circuit breaker
Delivery
- Powerbank
- Fastening strap
- Micro-USB-to-USB cable
- User manual.
- Warranty: 24 months
- Manufacturer: Cellularline
Comments
Qi charging enables inductive charging, i.e. recharging devices without using charging cables. Inductive charging is also used in smartphones and other mobile devices. And it's electric toothbrushes that are at the forefront of wireless charging. Since it just requires placing your mobile on a charging pad, you preserve the electrical contacts of your device. As the charging process is standardised device and charger don't need to be supplied by the same manufacturer. Means you only need one charger for mobile phones from different brands. And no more cable spaghetti either.Refer to the user manual to make sure your mobile supports Qi standards. Because the S3 Note I9301, for example, doesn't.
Qi chargeable devices include
Samsung Galaxy Note 5 / Note 7 / Note 8.0 / S6 / S6 edge / S6 edge+ / S7 / S7 edge / S8 / S8+ / S9 / S9+ / Note 9 / S10 / S10e / S10+
Sony BSP10 Bluetooth Speaker / Xperia XZ2 / Xperia XZ3
Motorola Moto 360 / Moto X Force / Droid Turbo 2
Apple iPhone 8 / 8 Plus / X / XR / XS / XS Max / 11 / 11 Pro
Apple Watch (Product-specific Charger)
Apple AirPods
Huawei Mate RS / Mate20 / P30 Pro
Nokia Lumia 625 / 720 / 735 / 820 / 830 / 920 / 928 / 930 / 950 / 950 XL / 950 Dual SIM / 1520 / Nokia 8
LG G3 / G Flex / V30 / G7 / V40
Gigaset GX290
Xiaomi Mi MIX 2S / Mi Mix 3 / Mi 9 / Mi 9 Pro
Google Nexus 4 / 5 / 6 / 7 / Pixel 3 / Pixel 3 XL / Pixel 4 / Pixel 4 XL
Crosscall Core-X3 / Action X3 / Trekker X3
Asus PadFone S
Blackberry Classic
Microsoft Lumia 950 / 950 XL
HP Elite X3
Blackwiew BV5800 Pro / BV6800 Pro / BV9500 / BV 9500 Pro / BV9600 Pro
CAT CatPhone S50
M.T.T Master / 4G
Medion Life X6001
Kyocera Hydro Elite / Urbano L01 / Urbano L03 / Torque / Torque G02 / KC-S701
Vertu Signature Touch / Constellation 2017 / Aster
YotaPhone 2
RugGear RG730
Elephone P9000
Doogee S60
Lumigon T3
Saygus V2
ZTE Axon 9 Pro / 10 Pro
Ulefone Power 5 / Power 5S / X / Armor X
Razer Phone 2
Umidigi One Pro / Z2
YotaPhone 2
Bluboo R1
Also compatible with wireless charging cases (cradle or adapter) are
Samsung Galaxy S3 / S4 / S5 / Note 2 / Note 3 / Note 4 / Note Edge / Alpha
Apple iPhone 4 / 4s / 5 / 5s / 6 / 6 plus / 6s / 6s plus / SE
LG G2 / G4 / V10 / Optimus G Pro / V30
Sony Xperia Z3 / Z5
Huawei P30
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductive Chargers