Charger for cylindrical cells NiMH, NiCd VOLTCRAFT

  • Item no.: 201101
  • Manufacturer no.: 201101
  • EAN: 4016138519433

The Voltcraft IPC-1L is our bestselling intelligent battery charger for a good reason - it features a built-in microprocessor that can control each of the 4 charging bays separately. This allows the IPC-1L to charge, discharge or maintain batteries i…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Matching rechargeable battery NiMH , NiCd
Suitable for battery size AAA , AA
Charging slots 4
AAA 4
AA 4
Operating voltage 100 - 240 V
Discharge current 350 mA
Max. charging current per slot 700 mA
Charging current (AAA) 700 mA
Charging current (AA) 700 mA
Features Faulty battery detection , Battery refresher/regenerator , Automatic battery test , Individual slot monitoring , Discharger function , Trickle charging , Graphic display , Battery voltage based auto switch-off , Battery temperature monitoring , Timer settings
Charging time for AAs 180 min
Category Charger for cylindrical cells
Width 75 mm
Height 40 mm
T 130 mm

Technical data

Matching rechargeable battery NiMH , NiCd
Suitable for battery size AAA , AA
Charging slots 4
AAA 4
AA 4
Operating voltage 100 - 240 V
Discharge current 350 mA
Max. charging current per slot 700 mA
Charging current (AAA) 700 mA
Charging current (AA) 700 mA

Documents & Downloads

See and discover other items from category Universal Battery Chargers