Technical data
Content | 1 pc(s) |
---|---|
Length | 900 mm |
Breaking load | 22.6 kN |
Cable diameter | 20 - 30 mm |
Tensile force | 11.3 kN |
Weight | 0.85 kg |
Cimco 142507 Cable Kellem Grip Made Of Galvanised Steel Wire
For earth cabling, with 1 pressed bight.
Facts
- Special versions are also available that can be used to assist in pulling to any point near the cable.
- The standard cable draw sleeve is suited to cables of 10 - 180 mm in dia.
- The held together sleeve is gripped for the direction of the pull. This and the braided back ends greatly increase safety levels.
- Warranty: 24 months
- Manufacturer: Cimco
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Drawcord Coils & Cable Draws