C.K T1642 Engineers Tool box (+ tools) 30-piece
- Item no.: 1494199
- Manufacturer no.: T1642
- EAN: 5013969984910
Hard shell case made from ABS plastic with aluminum frame and 2 high-pressure locks, as well as an additional, 3-digit combination lock.Division: Bottom tray 59 mm high, with variable walkways.Bottom flap with 14 push-in pockets, double lockable.Cove…
- Item no.: 1494199
- Manufacturer no.: T1642
- EAN: 5013969984910
Hard shell case made from ABS plastic with aluminum frame and 2 high-pressure locks, as well as an additional, 3-digit combination lock.Division: Bottom tray 59 mm high, with variable walkways.Bottom flap with 14 push-in pockets, double lockable.Cove…
Tool case for engineers/Electronic 30 pcs.
Hard shell case made from ABS plastic with aluminum frame and 2 high-pressure locks, as well as an additional, 3-digit combination lock.
Division: Bottom tray 59 mm high, with variable walkways.
Bottom flap with 14 push-in pockets, double lockable.
Cover flap, double-sided, with 32 insert pockets and 12 elastic straps, removable. In addition, cover flap fixed 1 document compartment A4 with recording option for CD, mobile phone, visiting cards and write device.
Delivery
- Electronic side cutter, 115 mm
- Electronics needle-nose pliers, 145 mm
- Radio tweezers, 155 mm
- Telescopic mirror, 32 mm Ø
- Electronics screwdriver 2.5 x 60 mm
- Precision Stripper 0.25 - 0.80 mm Ø
- VDE needle nose pliers, straight, 200 mm
- VDE combination pliers, 185 mm
- VDE side cutter, 160 mm
- VDE screwdrivers, flat-tip: 3 x 100 / 4 x 100 / 5.5 x 125 / 6.5 x 150 mm
- VDE screwdriver, Pozidriv: 0 x 60 / 1 x 80 mm
- VDE Screwdriver
- Phillips: 0 x 60 / 2 x 100 mm
- Current tester 140 mm
- Electrician pocket knife
- Control cabinet key
- Jokari Super 4/Automatic wire stripper 0,2-6 mm²
- Jokari cable stripper 28 H 8-28mm
- Electrician Scissors
- Multi-purpose scissors
- Allen key set 1,5-7 mm
- Socket wrench 5.5 / 7 / 8 & 10 mm.
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Tool Cases