C.K. T2391 Assembly tweezers 5CF Pointed, fine, extra slim 130 mm
DISSIPATIVE TWEEZERS1) Carbon fibre tips allow for safe handling of highly sensitive electrical components2) High grade, stainless steel bow – acid & corrosion resistant3) Precision welded joint for consistent, repetitive action4) Fully ESD compliant…
- Warranty: 24 months
- Manufacturer: C.K.
DISSIPATIVE TWEEZERS1) Carbon fibre tips allow for safe handling of highly sensitive electrical components2) High grade, stainless steel bow – acid & corrosion resistant3) Precision welded joint for consistent, repetitive action4) Fully ESD compliant…
- Warranty: 24 months
- Manufacturer: C.K.
Technical data
- Standard: BS EN 61340 2
Length | 130 mm |
---|---|
Weight | 16 g |
Material | Carbon fibre , Steel |
Material properties | alloyed |
Tip shape | Pointed, fine, extra slim |
Type | 5CF |
Jaw tip width | 0.4 mm |
Tip length | 20 mm |
Product type | Assembly tweezers |
C.K CarbofibESD Tweezer 2391 - 130mm
DISSIPATIVE TWEEZERS
1) Carbon fibre tips allow for safe handling of highly sensitive electrical components
2) High grade, stainless steel bow – acid & corrosion resistant
3) Precision welded joint for consistent, repetitive action
4) Fully ESD compliant for safe use on sensitive electronic components
5) Anti-magnetic to prevent electro-magnetic damage
6) Heat resistant up to 270ºC for safe use. Fine, extra slim tips.
- Warranty: 24 months
- Manufacturer: C.K.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers