club3D CSV-1534 USB / HDMI Adapter [1x USB-C plug - 1x HDMI socket, USB-C socket, USB 2.0 port A] Black 0.05 m
The Sense Vision USB type-C™ on HDMI™ 2.0 + USB 2.0 + USB type-C™ Charging Mini Dock is a compact adapter with HDMI™ and USB outputs for your USB type-C™-enabled laptop or ultrabook with DisplayPort™ Alternate Mode.Connect a 4K Ultra HD monitor or TV…
- Warranty: 24 months
- Manufacturer: club3D
The Sense Vision USB type-C™ on HDMI™ 2.0 + USB 2.0 + USB type-C™ Charging Mini Dock is a compact adapter with HDMI™ and USB outputs for your USB type-C™-enabled laptop or ultrabook with DisplayPort™ Alternate Mode.Connect a 4K Ultra HD monitor or TV…
- Warranty: 24 months
- Manufacturer: club3D
Technical data
Cable type | USB , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | USB-C plug |
No. of B connections | 1 x |
Type B | HDMI socket , USB-C socket , USB 2.0 port A |
Cable length | 0.05 m |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
Type | Adapter |
Type | Flat |
---|---|
Cable type | HDMI High Speed |
Signal flow direction | Unidirectional (uni) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Adapter |
Club 3D USB type-C™ on HDMI™ USB 2.0/USB type-C™ Charging Mini Dock
The Sense Vision USB type-C™ on HDMI™ 2.0 + USB 2.0 + USB type-C™ Charging Mini Dock is a compact adapter with HDMI™ and USB outputs for your USB type-C™-enabled laptop or ultrabook with DisplayPort™ Alternate Mode.
Connect a 4K Ultra HD monitor or TV with up to 3840 x 2160p resolution via the HDMI 2.0 output, while the USB 2.0 Type A port the connection of USB sticks, accessories and HDDs. In addition, it has a USB type-C™ PD input which of your product at the same time with up to 60 Watt can load. Works with Microsoft Windows and Apple OS X, requires DisplayPort™ Alt mode.
This text is machine translated.
Highlights & Details
- Allows you an ultra high-definition monitor/TV
- Supports resolutions up to 4K Ultra HD 4096 x 2160p @ 60Hz
- 1x USB 2.0 Type A port for data
- 1 x USB type-C™ PD 5 V/1,5A, 20V/3A for charging
- Innovative portable design
- Foldable USB type-C™ Connector
Facts
- Repeater for HDCP 1.3 and HDCP 2.2
- Supports RGB up to 12 Bpc, YCbCr 4:4:4 4:2:2 -4:2:0 up to 12 Bpc
- Supports Microsoft Windows and Apple OS X
- Supports Thunderbolt under Microsoft Windows 10
- Warranty: 24 months
- Manufacturer: club3D
Comments
Requires Type C DisplayPort™ Alt modeFrequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters