club3D DisplayPort Adapter [1x DisplayPort plug - 1x VGA socket] White

  • Item no.: 1997856
  • Manufacturer no.: CAC-2003
  • EAN: 8719214470951

The Club 3D is an active DisplayPort™ on VGA signal converter. It allows you to connect your analogueue VGA TV, monitor or projector to your desktop or laptop with DisplayPort™ output. The adapter offers easy plug-and-play functionality, so no driver…

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 1997856
  • Manufacturer no.: CAC-2003
  • EAN: 8719214470951

The Club 3D is an active DisplayPort™ on VGA signal converter. It allows you to connect your analogueue VGA TV, monitor or projector to your desktop or laptop with DisplayPort™ output. The adapter offers easy plug-and-play functionality, so no driver…

  • Warranty: 24 months
  • Manufacturer: club3D
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B VGA socket
Colour White
Shielding Partial shielding
Connector type straight
AWG
30
Cable use TV/monitor
type Adapter
Type Round
Core material
Copper
Video resolution 1920 x 1200 p
Product type TV/monitor Adapter

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B VGA socket
Colour White
Shielding Partial shielding
Connector type straight
AWG
30
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters