Code Mercenaries PCB design board JoyWarrior24A8L-MOD
USB joystick controller for analog joysticks with potentiometers or voltage output. May be used with Hall joysticks. Ready to use module.Four analog axes (potentiometer or voltage input) with 8 bit resolution each.Supports up to 8 buttons, direct con…
- Warranty: 24 months
- Manufacturer: Code Mercenaries
USB joystick controller for analog joysticks with potentiometers or voltage output. May be used with Hall joysticks. Ready to use module.Four analog axes (potentiometer or voltage input) with 8 bit resolution each.Supports up to 8 buttons, direct con…
- Warranty: 24 months
- Manufacturer: Code Mercenaries
Technical data
Length | 37 mm |
---|---|
Width | 32 mm |
Height | 5 mm |
Product type | PCB design board |
Type | PCB module |
Operating voltage | 5 V |
Input voltage (max.) | 5 V |
No. of outputs | 4 x |
Documents & Downloads
USB joystick controller for 4 analog axes, up to 16 buttons
USB joystick controller for analog joysticks with potentiometers or voltage output. May be used with Hall joysticks. Ready to use module.
Four analog axes (potentiometer or voltage input) with 8 bit resolution each.
Supports up to 8 buttons, direct connected to the chip or 16 buttons in 4x4 matrix.
Four auxiliary outputs for LEDs or other uses.
- Warranty: 24 months
- Manufacturer: Code Mercenaries
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)