Comus GC 3723(2025) Reed switch 1 maker 230 V DC, 230 V AC 2 A 40 W Envelope length:19 mm

  • Item no.: 1277034
  • Manufacturer no.: GC 3723(2025)
  • EAN: 2050002734197

REEDSWITCH 1NO GC3723(2025)

  • Warranty: 24 months
  • Manufacturer: Comus
  • Item no.: 1277034
  • Manufacturer no.: GC 3723(2025)
  • EAN: 2050002734197

REEDSWITCH 1NO GC3723(2025)

  • Warranty: 24 months
  • Manufacturer: Comus
Type GC 3723(2025)
Water activity (max.) 25
Water activity (min.) 20
Contact type 1 maker
Contact material Rhodium
Switching voltage (max.) 230 V DC , 230 V AC
Switching current (max.) 2 A
Max. switching capacity 40 W
Connection Soldering
Envelope length 19 mm
Length 55 mm
(Ø) 2.6 mm
RoHS-compliant Yes
Water activity 20 - 25
Product type Reed switch

Technical data

Type GC 3723(2025)
Water activity (max.) 25
Water activity (min.) 20
Contact type 1 maker
Contact material Rhodium
Switching voltage (max.) 230 V DC , 230 V AC
Switching current (max.) 2 A
Max. switching capacity 40 W
Connection Soldering
Envelope length 19 mm

Frequently bought together

Similar products

See and discover other items from category Reed Switches