Conrad Components SH1998C248 AV cable 10 x 0.08 mm² + 4 x 0.20 mm² Black 10 m
The HDMI-enabled data cable 1.3A is used to full digital transmission of audio and video data up to 10.2 Gbit per second. This high data rate makes lossy compression techniques redundant. By transferring any artifacts (e.g. Noise, color distortion, e…
- Warranty: 24 months
- Manufacturer: Conrad Components
The HDMI-enabled data cable 1.3A is used to full digital transmission of audio and video data up to 10.2 Gbit per second. This high data rate makes lossy compression techniques redundant. By transferring any artifacts (e.g. Noise, color distortion, e…
- Warranty: 24 months
- Manufacturer: Conrad Components
Technical data
- Double overall shield with aluminum Mylar foil.
No. of leads | 10 x |
---|---|
Cross section (each core) | 0.08 mm² |
No. of leads (part 2) | 4 x |
Cross section (each core) (part 2) | 0.20 mm² |
Cross section | 10 x 0.08 mm² + 4 x 0.20 mm² |
Features | Shielded , Common shield , HDMI-enabled |
Outside Ø | 7 mm |
Colour | Black |
Content | 10 m |
Packaged | Yes |
Sold per metre | No |
---|---|
Halogen-free | No |
Shielded | Yes |
Manufacturer part # | SH1998C248 |
Insulation material | PVC |
RoHS-compliant | Yes |
Type | HDMI Cable |
Material (details) | PVC |
Layout | 8x AWG28 + 2x AWG24 |
Product type | AV cable |
HDMI-enabled data cablel 1.3A
The HDMI-enabled data cable 1.3A is used to full digital transmission of audio and video data up to 10.2 Gbit per second. This high data rate makes lossy compression techniques redundant. By transferring any artifacts (e.g. Noise, color distortion, etc.) as for analog transmission methods arise. At the same time the data cable 1.3A backward compatible to existing versions.
The max. Cable length should not exceed 15 meters, since this could cause a loss of quality!
Highlights & Details
- Double overall shield
Delivery
- Package (10 m).
- Warranty: 24 months
- Manufacturer: Conrad Components
Comments
HDMI is a registered trademark of the HDMI Licensing L.L.C.Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)