COTO Technology RI01BGP1015 Reed switch 1 maker 200 V DC 0.5 A 10 W Envelope length:14.5 mm
Technical data
Type | RI01BGP1015 |
---|---|
Water activity (max.) | 15 |
Water activity (min.) | 10 |
Contact type | 1 maker |
Contact material | Ruthenium |
Switching voltage (max.) | 200 V DC |
Switching current (max.) | 0.5 A |
Max. switching capacity | 10 W |
Connection | Soldering |
Envelope length | 14.5 mm |
Length | 46 mm |
---|---|
(Ø) | 2.54 mm |
Dim | (Ø x L) 2.54 mm x 46 mm |
RoHS-compliant | Yes |
Water activity | 10 - 15 |
Product type | Reed switch |
Documents & Downloads
Reed switch
Highlights & Details
- Glass plunger: 14.5 mm
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: COTO Technology
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches