Cowon Plenue J MP3 player 64 GB Blue High-res audio
The PLENUE J offers an incomparable level of sound presence through high-quality audio, the clear Vocale and a rich, great session sound issues. Thanks to 24-bit HD sound, there is no distortion or losses to the original studio sound. HD sound is the…
- Warranty: 24 months
- Manufacturer: Cowon
The PLENUE J offers an incomparable level of sound presence through high-quality audio, the clear Vocale and a rich, great session sound issues. Thanks to 24-bit HD sound, there is no distortion or losses to the original studio sound. HD sound is the…
- Warranty: 24 months
- Manufacturer: Cowon
Technical data
Memory capacity | 64 GB |
---|---|
Features | High-res audio |
Colour | Blue |
Playback of | FLAC , WAV , AIFF , ALAC , MP3 , MPEG-1 , MPEG-2 , WMA , APE , Ogg |
Interfaces (output) | Headphone jack (3.5 mm) |
Interfaces (input) | Micro USB |
Max. battery life | 53 h |
Power supply (LOV) | rechargeable |
Width | 53 mm |
Height | 102 mm |
Depth | 9 mm |
---|---|
Weight | 78 g |
Dim | (W x H x D) 53 x 102 x 9 mm |
Product type | MP3 player |
Documents & Downloads
Plenue Cowon J 64 GB MP3 Player
The PLENUE J offers an incomparable level of sound presence through high-quality audio, the clear Vocale and a rich, great session sound issues. Thanks to 24-bit HD sound, there is no distortion or losses to the original studio sound. HD sound is the best communication connection between music artists and listeners. Equipped with a high-quality 24-bit/192-k Hz-Stereo-DAC for true-to-original playback of 24-bit high-resolution original audio in studio quality without distortion or loss of sound. Specifications as SNR (123 dB), THD + N (0.003%), cross-talk (-105 dB) are the most important criteria for high-quality acoustic devices. Jet Effect 5 and BBE+ can be combined to sound distortion and phase to correct either by the physical limitations of a receiver or the Horumgebung, and to reproduce the sound of the original studio recording. In addition, users can use the BBE+ and EQ filter their own optimum sound according to personal preferences. Multi-favorites are useful for the creation of several lists for different tastes with your favorite songs. The advanced intelligent search function of PLENUE can quickly find albums and songs, you are looking for, with only a single characters. Less than 1 cm thin and weighs only 78 g. The brilliant design of the PLENUE J has the attention of the portable DAP-world.
This text is machine translated.
Highlights & Details
- Incomparable level of sound presence
- 7 cm (2.8-inch) L LCD touch-screen
- 24-bit HD Sound
- BBE+ and EQ-Filter
Facts
- Internal memory: 64 GB
- External memory: Micro-SD-card (max. 128 GB)
- 7 cm (2.8-inch) L LCD touch-screen (240 x 320)
- Keys: POWER, PLAY/PAUSE, VOL +, VOL-, FF, REW
- Audio Codecs:
- FLAC, WAV, AIFF, ALAC: 24-bit/192kHz
- 32 bit WAV, WAV day supporting
- MP3: MPEG 1/2/2.5 Layer 3, 320 kbps
- WMA: 320 kbps, 48 kHz
- APE: Almost, Normal, high-compression Council (16 bit/48 kHz)
- Text formats: LDB, LRC
- 48 presets (44 Presets + 4 User Presets)
- EQ: 5 Band Equalizer (EQ filter)
- BBE+: BBE, Mach 3 Bass, 3D Surround, MP Enhance
- Special effects: Reverb (9 modes).
- Warranty: 24 months
- Manufacturer: Cowon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players