Cowon Plenue R MP3 player 128 GB Silver Bluetooth®
The Cowon Plenue R is the all-rounder among the cowon music players. For music lovers with higher demands, it offers everything that your heart desires: Perfect music quality via cable or Bluetooth, a long battery life of up to 17 hours and a large i…
- Warranty: 24 months
- Manufacturer: Cowon
The Cowon Plenue R is the all-rounder among the cowon music players. For music lovers with higher demands, it offers everything that your heart desires: Perfect music quality via cable or Bluetooth, a long battery life of up to 17 hours and a large i…
- Warranty: 24 months
- Manufacturer: Cowon
Technical data
Memory capacity | 128 GB |
---|---|
Features | Bluetooth® |
Colour | Silver |
Playback of | MP3 , WMA , AAC , Apple Lossless , FLAC , WAV |
Interfaces (output) | Headphone jack (3.5 mm) , Headphone jack (2.5 mm) |
Interfaces (input) | microSD |
Max. battery life | 17 h |
Power supply (LOV) | rechargeable |
Width | 62 mm |
Height | 113 mm |
Depth | 14 mm |
---|---|
Weight | 154 g |
Dim | (W x H x D) 62 x 113 x 14 mm |
Product type | MP3 player |
Cowon Plenue R 128GB
The Cowon Plenue R is the all-rounder among the cowon music players. For music lovers with higher demands, it offers everything that your heart desires: Perfect music quality via cable or Bluetooth, a long battery life of up to 17 hours and a large internal memory of 128 GB, which can be extended via microSD cards.
Music from the Plenue R can be played wirelessly via Bluetooth. Qualcomm's aptX audio codec is supported, providing clear, rich sound when using Bluetooth. The Plenue R has two headphone connections, a standard 3.5 mm and a symmetrical 2.5 mm connection. The advantage of symmetrical operation is that the signal transmission is even more interference-free and the sound can therefore be reproduced more clearly and more naturally.
The Texas Instruments PCM5242 DAC, built into the Plenue R, is an excellent digital-to-analogue converter used in many leading Hi-Fi audio devices. It supports DSD, DXD and 24-bit/192kHz PCM. The SoundPlus amplifier, also from Texas Instruments, reliably delivers a high voltage while maintaining the highest linearity. With this feature, the Plenue R is able to reproduce the music accurately and powerfully over the entire frequency range, even in combination with high-end headphones with high impedance. The sophisticated 10-band equalizer enables the fine tuning of the sound.
The operation via the large touch-screen display is intuitive and the user interface esthetically designed. Music albums can be displayed clearly graphically, so that a certain song can be found quickly. Even without visual contact, the most important functions can be carried out via the keys on the right side of the housing. A beautiful detail is the LED around the power button: Depending on the music source played, the color of the light changes - blue for normal sound, pink for HD sound and yellow for DSD/IDXD.
This text is machine translated.
Highlights & Details
- High-definition music player with Bluetooth
- 24Bit/192kHz High Definition Sound
- 128 GB integrated memory
- Built-in high-power amplifier with Texas Instruments
Facts
- Portable music player with 24bit/192kHz high definition sound
- Bluetooth 3.0 (supported profiles : A2DP, AVRCP / supported codes : SBC, aptX)
- 128 GB integrated memory
- Memory can be extended by Micro SD card
- Built-in SoundPlus high-performance amplifier from Texas Instruments
- USB DAC: Can be used as an external sound card via USB cable on the computer
- 3.7" (9.3 cm) AMOLED touch display (480 x 800)
- Numerous designs for the playback screen
- Buttons: Power, playback/pause, volume +, volume -, FF, REW, multifunction button
- Connections: Headphone socket (3.5 mm), symmetrical headphone socket (2.5 mm), optical output (3.5 mm), USB connection to the battery and store music files, slot for MicroSD card
- The Cowon Plenue R headphone jack can also be used as an analogue line-out. To do this, set the volume to maximum in headphone mode.
- DAC: TI PCM5242
- CPU: Arm Cortex A9 1.2GHz dual core
- SNR: 123 dB Unbalance / 123 dB Balance
- THD+N: 0.001% unbalance / 0.001% balance (24bit, 48kHz)
- Stereo crosstalk: -132 dB unbalance / -134 dB balance
- Output 1.4Vrms Unbalance / 1.6Vrms Balance
- The Cowon PLENUE R also supports headphones with high impedance without the need for an additional amplifier. By activating the headphone mode in the settings, the volume can be increased when used with headphones with high impedance.
Delivery
- Cowon Plenue R media player
- USB charging cable
- Micro USB cable for connection to computer, laptop, etc.
- In-ear headphones.
- Warranty: 24 months
- Manufacturer: Cowon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players