Technical data
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 9.00 x 9.00 x 1.90 mm |
Height | 1.90 mm |
Length | 9.00 mm |
Width | 9.00 mm |
Connection | SMD |
Fastening method | PCB |
Type | Square |
Sound signal type | Continuous acoustic signal |
Type | LPT9018BS-HL-03-4.0-12-R-1 |
Noise emission | 65 dB |
---|---|
Resonance | 4.0 kHz |
Voltage | 3 V |
Product type | Mini loudspeaker |
Documents & Downloads
SMD Signal Generator
Highlights & Details
- 65 dB
- Continuous acoustic signal
- 3 V
- Warranty: 24 months
- Manufacturer: Cre-sound
Comments
The ending "-1" in the type designation indicates only a special product packaging, however, it has no influence on form, function or the technical data.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers