Creality Ender-3 S1 Pro 3D printer
The End 3 S1 Pro is a new and improved version of the very successful End 3 S1. Equipped with, among other things, a newly developed direct dual-gear extruder, automatic bed leveling, 32-bit silent motherboard, the S1-Pro is a very affordable printer…
The End 3 S1 Pro is a new and improved version of the very successful End 3 S1. Equipped with, among other things, a newly developed direct dual-gear extruder, automatic bed leveling, 32-bit silent motherboard, the S1-Pro is a very affordable printer…
Creality3D Ender 3 S1 Pro 3D Printer
The End 3 S1 Pro is a new and improved version of the very successful End 3 S1. Equipped with, among other things, a newly developed direct dual-gear extruder, automatic bed leveling, 32-bit silent motherboard, the S1-Pro is a very affordable printer with everything that WAS one can wish for at this price. The fields of application are structural design, artistic and production printing as well as education and research.'Sprite' direct extruder with two gears - compatible with various flexible filamentsThe brand new 'Sprite' direct double-gear extruder, developed in-house, has two stainless steel gears that interlink with each other at a ratio of 1:3.5. With a thrust force of up to 80N, the extruder allows for smooth feed and output of filaments without slip and works excellently when printing flexible filaments such as TPU Compared to the other direct extruders of Creality, the 'sprite' is lighter and is characterized by reduced inertia and more precise positioning off.High-precision two axles - higher pressure precisionThe Ender 3 S1 has a Z-axis dual auger and a Z-axis dual motor. As a result, the End 3 S1 works more evenly and synchronously, WAS reduces the likelihood of lines and burrs on the sides of the print, thus improving print quality.Removable PC-spring steel-spring plate - printed models are easy to removeThe innovative printing platform is a combination of a PC coating, a spring steel plate and a magnetic sticker, which immediately sticks to the surface when removed. The PC coating provides good adhesion and the printed models can be easily removed by bending the printed sheet.Low-noise operation - so you can enjoy printingThe brand new 32 Bit Silent Mainboard works with a low decibel level, which considerably reduces the noise development, so that you can enjoy your pressure.The screen allows you to operate easilyThe 4.3-inch touch screen has a brand new user interface that allows easy interaction. It automatically dims when it is inactive for 5 minutes to save energy and protect the environment.Dual protection - no fear of risksThe Ender 3 S1 has the function to detect filament run-out or -break/ power failure and resume the pressure after recovery. By recording the print data exactly at the time of power failure / filament breakdown or breakage, the waste of filaments and time from accidents is avoided.Easy mounting in 6 steps96% of the printer casing are already pre-installed, WAS makes the assembly extremely comfortable in just 6 steps and makes the maintenance of the printer easy and simple.Creative potentialThe LED Light Bar mounted on the upper printer frame provides pleasant, warm lighting.Belt tensioner with buttonThe belt tensioner is an easy to use tool that helps with problems such as, for example Do not position shifts due to insufficient voltage.
This text is machine translated.
Highlights & Details
- Developed high-temperature nozzle reaches up to 300°Nozzle compatible with most common materials on the marketCR Touch automatic bed levelingSupports a variety of filamentsQuick installation
Facts
- Developed high-temperature nozzle reaches up to 300°Nozzle compatible with most common materials on the market"Sprite" Direct Dual-Gear Extruder, made entirely of metal and with 80 N extrusion forceDouble transmission direct extruder – TPU (flexible filament) compatibleIntegrated LED-Light4.3-inch LCD screen with easy-to-use user interfaceAutomatic CR Touch, 16-point bed leveling systemFlexible and removable spring steel surfaceQuiet 32-bit mainboard for low-noise printingContinue printing after power failureFilament outlet sensoCR Touch automatic bed leveling - easier leveling32-bit Silent Mainboard - quiet printingZ-axis double auger - safe and stableFast installation - 96% pre-installedPC spring steel pressure plate - good adhesion and easy removal of the printed modelsConvenient preset interface - highly expandable
Delivery
- Creality3D Ender 3 S1 ProTool setTrowelDiagonal cutter8G SD card (and USB card reader)Needle for nozzle cleaningFilament
- User manual.
System Requirements
- MAC, LINUX, WIN7/8/10
Comments
Customer reviews
Similar products
See and discover other items from category 3D Printers