
Highlights & Details
Crouzet 88970001 88970001 PLC controller 24 V DC
- For easy and discreet integration into your applications
- For mass-production applications
- Memory : 120 lines in LADDER language and up to 350 "typical" blocks in FBD language
- Compact dimensions
- Range of controllers for use with application specific functions
Technical specifications
- Product type
PLC controller
- Operating voltage
24 V DC
- Display
No
- Power backup type
10 years
- Type
88970001
- Short-circuit-proofing
Electric 1 A
- Min. ambient temperature
-20 °C
- Max. ambient temperature
+55 °C
- Manufacturer part #
88970001
- Interference suppression
According to EN55022/11 class B
- Fitting type (details)
Top hat rail 35 mm
- Dim
(L x W x H) 35 x 71.2 x 90 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
8
- No. of relay outputs (max.)
4
- No. of analogue inputs
4
- No. of digital inputs (max.)
8
- Width
71.2 mm
- Height
90 mm
- Length
35 mm
- Digital outputs
4 outputs relay 8 A
- Digital inputs
8 (4 analogue)
- Operating voltage
24 V DC
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 197013 Crouzet 88970001 88970001 PLC controller 24 V DC
Information
Information 197013 Crouzet 88970001 88970001 PLC controller 24 V DC
Conformity certificate
Conformity certificate 197013 Crouzet 88970001 88970001 PLC controller 24 V DC
