
Highlights & Details
CSL Computer Unity F27B-JLS 68.6 cm (27 inch) All-in-one PC
- Display: 68.6 cm (27 inch) In-plane switching, LED backlit Full HD 1920 x 1080 Pixel
- Intel® Pentium® N6000 4 core(s) / max. 3.3 GHz
- RAM: 8 GB DDR4 RAM
- 256 GB SSD
- Intel UHD graphics
- Windows® 11 Home
Technical specifications
- Product type
All-in-one PC
- Model
Unity F27B-JLS
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display properties
In-plane switching
LED backlit
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Pentium®
- CPU
Intel® Pentium® N6000
- Processor/type
N6000
- Processor cores (No.)
4 x
- CPU speed
1.1 GHz
- CPU turbo clock speed (max.)
3.3 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
HDMI™
Card reader
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Supported memory cards
microSD
microSDHC
microSDXC
- Factory colour
Black/silver
- Width
615 mm
- Height
446 mm
- Depth
124 mm
- Software included
Norton 360 Deluxe (incl. 90 days updates)
- Features
Memory card reader
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753303 CSL Computer All-in-one PC Unity F27B-JLS 68.6 cm (27 inch) Full HD Intel® Pentium® N6000 3.3 GHz 8 GB RAM 256 GB SSD In
Description
This text is machine translated.
Features
- CPU: Intel® Pentium® N6000, 4× 3300 MHz Intel® burst frequencyCPU-cooler: Passive CPU-cooler, noiselessBoot SSD: 256 GB SSD, M.2 2242 PCI-Express NVMe (1600 MB/s read | 1300 MB/s write)Memory 8 GB SO-DIMM DDR4-RAMIntel® UHD graphics, 1× HDMI 2.0Mainboard: Mini-PC Main board, SoC, 2× USB 3.2 Gen2, 3× USB 2.0, HDMI 2.0 output (Audio/Video), MicroSD card reader (SDXC/SDHC, max. 512 GB), 1× Headphone Out, 1× Microphone In, Bluetooth 4.2, 2× SO-DIMM DDR4, 1× M.2 2242 PCIe/SATA, 1× 2.5" SATA expansion slotNetwork:10/100/1000 MBit/s Gigabit Ethernet LANWLAN: 867 MBit/s wireless LAN, Intel® AC 7265, 802.11 a/b/g/n/ac WLAN, 2.4 GHz & 5 GHz Dual band, Bluetooth 4.2Sound: Integrated onboard 5.1 controllers, HD audio, 5.1 via HDMI, stereo via jack outputCardreader: MicroSD card reader for SD/SDHC/SDXC up to max. 512 GBAll in One PC casing, 615 × 446 × 124 mm (B×H×T) with stand, 615 × 365 × 7-34 mm (B×H×T) without stand, color blackPower supply: External 19V / 3A power supply, silent68.58 cm (27") TFT display, 1920×1080 pixel resolution (Full HD), IPS panel, LED backlightKeyboard/Mouse: CSL ADVANCED Wireless Keyboard and Mouse, Color BlackOperating system: Windows® 11 Home, 64-bit, pre-installedSoftware: Norton 360 Deluxe (incl. 90 days updates)
Scope of delivery
- incl. super smash bros. Mains adapter








