Cyrus CM17 Outdoor mobile phone Black
Use Whats app, Facebook and Co. with a key phone. - WLAN and 3G connection make it possibleCM17 - the hybridThe CM17 transforms between times and combines the technology of the present with the technology of the past. Free according to the motto that…
- Warranty: 24 months
- Manufacturer: Cyrus
Use Whats app, Facebook and Co. with a key phone. - WLAN and 3G connection make it possibleCM17 - the hybridThe CM17 transforms between times and combines the technology of the present with the technology of the past. Free according to the motto that…
- Warranty: 24 months
- Manufacturer: Cyrus
Documents & Downloads
Cyrus CM17 - Outdoor Button Phone with Android
Use Whats app, Facebook and Co. with a key phone. - WLAN and 3G connection make it possible
CM17 - the hybrid
The CM17 transforms between times and combines the technology of the present with the technology of the past. Free according to the motto that in the past everything was not always worse, it comes in the guise of a button telephone with the technology and functionality of a smartphone. Use the good old and familiar operating technology of the touch telephone without giving up on social media. Use the modern Android operating system via your keyboard and use the touch display if necessary without giving up your habits. IP 68 jund MIL810-G certified waterproof, dust protected, shockproof, 5 megapixel camera, MP3 player, Internet access Whats app, Skype & Facebook enabled by Android operating system, high battery runtime and GPS tracker are just a few features that the Cyrus CM17 has for you.
Waterproof
Your Cyrus CM17 will withstand a dive at depths of up to 1.5 m. Your Cyrus CM17 is naturally also protected from rain, running water, snow, water vapor or other water-related influences.
For protection against dust and dirt
Strong impurities from dirt or mud, as well as strong dust-effects can have no effect on your Cyrus CM17. The IP 68 standard means that nothing can penetrate the seals. Instead, you can clean the impurities under running water.
Shockproof
Your Cyrus CM17 is designed to withstand a 2 m drop and will not damage the electronics and technology. The special plastic housing dissipates the kinetic energy.
This text is machine translated.
Highlights & Details
- 8.89 cm (3.5") QVGA display from Gorilla Glass 3, 320 x 480 pixels
- Use Whats app, Facebook and Co. with a key phone. - Wi-Fi and LTE connection make it possible
- IP68 certification
- Certified according to military standard 810G
- Dust-proof, shock-proof and waterproof
- Drop protection up to 2 m height
- Can be used at temperatures from -25°C to 55°C.
- 1.1 GHz quad-core processor
- Android 7.0 nougat
Delivery
- Cyrus CM17
- headphones
- Charging cable
- USB data cable
- Quick guide
- Warranty: 24 months
- Manufacturer: Cyrus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mobile Phones